Jonsbo RM2 SILVER Midi tower PC casing Silver

Order Code:

19-1482

Brand: Jonsbo MPN: RM2 SILVER EAN-13: 6970620550336
Qty Unit Price (Inc VAT)
1+ £126.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 21/04/2026

Jonsbo RM2 SILVER is the RM2 SILVER Midi Tower PC casing finished in Silver. This robust desktop computer housing is specifically designed to accommodate larger motherboards, making it suitable for advanced computing systems requiring ample space for high-performance components. Constructed from premium materials, the casing offers efficient cooling solutions and ease of access for assembly and maintenance, ensuring reliability and longevity in operation. With its compatibility for big motherboards, the RM2 SILVER serves engineers and IT professionals in applications such as system building, hardware testing, and deployment in custom computing environments.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 1
Case Type Midi tower
Colour Silver
Depth 302mm
Dimensions (W x H x D) 209 x 341 x 302 mm
Height 341mm
No. of USB Type A 3.0 ports 2
Weight 2600g
Width 209mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot