Jonsbo N4 NAS Microtower PC casing White PC Enclosures

MPN
N4 WHITE
Brand
Jonsbo
EAN-13
6970620553771
Order Code
19-1480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £130.80 £111.18
10+ £109.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Jonsbo N4 NAS WHITE is a meticulously engineered PC enclosure optimised for housing large motherboards, making it ideal for network-attached storage (NAS) solutions or high-performance desktop computing tasks. Constructed with durable materials, this microtower case offers ample interior space to accommodate substantial hardware configurations while maintaining a sleek, compact design. Engineered with precision, the N4 WHITE supports efficient airflow management and superior cooling capabilities, essential for maintaining optimal system performance. Typical applications include home and small business server setups, where the physical support for extensive storage solutions and reliable component cooling are critical. The minimalist aesthetics of the Jonsbo N4 NAS in white seamlessly blend with modern workspace environments, ensuring functional versatility and aesthetic harmony.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 6
Case Type Micro tower
Colour White
Depth 300mm
Dimensions (W x H x D) 286 x 228 x 300 mm
Height 228mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 3750g
Width 286mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot