Jonsbo M.2 504045 M.2 SSD cooler grey

MPN
M.2 GREY
Brand
Jonsbo
EAN-13
6970620550756
Order Code
19-1475
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Jonsbo M.2 GREY, M.2 504045 M.2 SSD cooler, is a precise cooling solution for solid-state drives in compact computing environments. The cooler features an anodised aluminium construction that enhances heat dissipation, effectively reducing the thermal burden on high-performance M.2 NVMe SSDs. Designed to ensure optimal operation, this grey cooler integrates seamlessly into various systems, enhancing the reliability and lifespan of storage components in situations involving intensive data operations and prolonged usage. This product is particularly beneficial in engineering applications where maintaining consistent thermal conditions is critical, such as in data centres or within advanced computing setups requiring stringent temperature controls.
Type M.2 SSD cooler
Colour Grey
Content 1
Dimensions (L x W x H) 76.3 x 23.2 x 17.4 mm
Height 17.4mm
Length 76.3mm
Weight 150g
Width 23.2mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot