Jonsbo D31MESH Jonsbo D31 MESH Microtower Casing Black PC Enclosures

Order Code:

19-1472

Brand: Jonsbo MPN: D31 MESH BLACK EAN-13: 6970620552477
Qty Unit Price (Inc VAT)
1+ £88.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Jonsbo D31 MESH Microtower Casing is a robust and elegantly designed desktop computer housing that accommodates large motherboards, making it an ideal choice for engineers and enthusiasts requiring substantial internal space for advanced configurations. This PC enclosure features a mesh front panel, which enhances airflow and thermal management, ensuring optimal cooling for high-performance components. The D31 MESH, finished in black, supports versatile installation options for various gaming and workstation applications, particularly where efficient circulation and component accommodation are critical.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 1
Case Type Micro tower
Colour Black
Depth 452mm
Dimensions (W x H x D) 205 x 363 x 452 mm
Height 363mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 5900g
Width 205mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot