Jonsbo D31 MESH SC D31 MESH Screen PC casing Black Mesh Front Panel

Order Code:

19-1473

Brand: Jonsbo MPN: D31 MESH BLACK SC EAN-13: 6970620552514

Discontinued


Jonsbo D31 MESH SC D31 MESH Screen PC casing Black Mesh Front Panel is a specialised desktop computer housing designed to accommodate large motherboards. This PC case features a robust mesh front panel, which enhances airflow, providing efficient cooling for high-performance components. Its architectural design allows for the integration of advanced gaming or workstation systems, making it suitable for engineers who need reliable and versatile housing for substantial builds. With its ability to support various components, it serves well in computing environments requiring stability and expansive upgrade options.
Type PC casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 1
Colour Black
Depth 452mm
Dimensions (W x H x D) 205 x 363 x 452 mm
Height 363mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 5900g
Width 205mm
Wireless charging No

Trustpilot