Jonsbo CR-1200E CPU cooler + fan Intel & AMD compatibility efficient cooling

MPN
CR-1200E
Brand
Jonsbo
EAN-13
6970620551487
Order Code
19-1469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.16 £8.64
10+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Jonsbo CR-1200E CPU cooler, 06970620551487, provides efficient thermal management compatible with both Intel and AMD processors. This unit features a high-performance fan and heatsink combination designed to effectively manage heat dissipation in a range of computing applications. Suitable for use in desktops and workstations, the CR-1200E ensures reliable operation by maintaining optimal processor temperatures under various load conditions. Its compact design facilitates easy installation in standard motherboard configurations, making it an ideal solution for engineers prioritising both performance and compatibility in system designs.
Type CPU cooler + fan
Depth 63mm
Height 128mm
Weight 350g
Width 93mm
Air Discharge 61.2m³/h
Connection 3-pin
Fan Dimensions 92 x 92 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 26.5dBa
Rotational speed (max.) 2000U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot