Jonsbo CR-1200 CPU cooler for AMD AM2/AM3/AM4 & Intel 775/1150/1151/1155/1156

MPN
CR-1200
Brand
Jonsbo
EAN-13
6970620550534
Order Code
19-1468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.28 £11.29
10+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Jonsbo CR-1200, 06970620550534, is a CPU cooler designed for efficient processor cooling in both AMD and Intel platforms. It supports AMD AM2, AM3, and AM4 sockets, as well as Intel 775, 1150, 1151, 1155, and 1156 sockets, providing versatility across a broad range of desktop motherboards. The CR-1200 integrates a high-performance fan that facilitates effective heat dissipation, crucial for maintaining optimal thermal conditions during demanding computing tasks. With its robust design, this CPU cooler is particularly suited for applications in engineering workstations, gaming rigs, and performance-intensive computing systems where maintaining processor temperature within safe limits is vital.
Type CPU cooler + fan
Depth 67mm
Height 128mm
Weight 310g
Width 93mm
Air Discharge 61.1m³/h
Connection 3-pin
Fan Dimensions 92 x 92 mm
Heatsink Material Copper tin plated (ASTM B-152)
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 30.5dBa
Rotational speed (max.) 2300U/min

Reviews

Be the first to submit a review

Trustpilot