Jonsbo CR-1000 V2 PRO CPU cooler black RGB for AMD AM4/AM5 Intel 1200/1700

MPN
CR-1000 V2 PRO COLOR BLACK
Brand
Jonsbo
EAN-13
6970620553290
Order Code
19-1467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Jonsbo CR-1000 V2 PRO COLOR BLACK CPU cooler, 3202943, is a robust cooling solution engineered to support both AMD AM4/AM5 and Intel 1200/1700 sockets. This cooler features a high-performance fan equipped with RGB lighting, providing efficient thermal management for modern CPUs while enhancing aesthetic appeal within the system. The CR-1000 V2 PRO, in its black variant, is designed to optimise airflow and heat dissipation, making it suitable for high-performance computing tasks and gaming setups that demand reliable processor cooling. With a focus on maintaining optimal thermal conditions, this cooler is an essential component for maintaining stability in systems that require consistent thermal management under intensive processing loads.
Type CPU cooler + fan
Colour Black
Depth 120mm
Height 154mm
Weight 812g
Width 71mm
Connection 4-pin PWM
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 32dBa
Rotational speed (max.) 1500U/min

Reviews

Be the first to submit a review

Trustpilot