Jonsbo CR-1000 V2 PRO ARGB schwarz CPU cooler Intel/AMD compatible

Order Code:

19-1466

Brand: Jonsbo MPN: CR-1000 V2 PRO ARGB EAN-13: 6970620553313
Qty Unit Price (Inc VAT)
1+ £39.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Jonsbo CR-1000 V2 PRO ARGB, 3202945, is a high-performance CPU cooler designed for efficient thermal management in both Intel and AMD systems. The cooler features an advanced ARGB lighting system integrated into a sleek schwarz (black) design, offering not only superior cooling performance but also aesthetic enhancement to a computer build. Equipped with a high-capacity fan, the CR-1000 V2 PRO ensures optimal air circulation through its precisely engineered aluminium fins, making it suitable for applications requiring reliable processor cooling under high load conditions typical in gaming, multimedia editing, and processor-intensive computing environments. Engineered with compatibility and durability in mind, it supports various CPU socket types, providing versatility for modern desktop configurations.
Type CPU cooler + fan
Colour Black
Depth 120mm
Height 154mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 32dBa
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot