Jonsbo C6 Microtower PC Casing Black Compact gaming enclosure

MPN
C6 Black
Brand
Jonsbo
EAN-13
6970620552705
Order Code
19-1463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £51.72 £43.96
10+ £43.01
100+ £42.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Jonsbo C6 Black is an adaptable microtower PC casing designed to accommodate high-performance computing needs. With its sleek black finish, the C6 Black offers robust housing that supports larger motherboards, making it suitable for desktop setups that require substantial processing power and expanded component integration. This compact yet ample enclosure is engineered to provide efficient cooling solutions and ease of access for component installation, meeting the needs of both personal computer builds and game console configurations. Its compatibility with big motherboards marks it as a versatile choice in both professional and gaming environments, ensuring the seamless incorporation of advanced hardware components.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 1
Case Type Micro tower
Colour Black
Depth 296mm
Dimensions (W x H x D) 202 x 266 x 296 mm
Height 266mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 2300g
Width 202mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot