JOKARI Allrounder Cable Stripper and Locator Box Range

JOKARI Brand: JOKARI

The Jokari T30900 Allrounder cable stripper does what its name suggests. It has razor-sharp preset stripping blades and is suitable for use on both round and flat cables, making it an ideal tool for a range of applications in construction and industry. A locator box component kit is also available.

  • Extra blade for longitudinal cut
  • 2 stripping notches with length stop for stripping conductors
  • Removable length stop suitable for left and right hand use and can be stored in the tool handle
  • Working range: round cables 4 to 15mm Ø, flat cables 15mm width maximum
  • Manufacturer's part T30900
Description Image Product Buy Pricing (Ex VAT) Type Stripping Range Material
JOKARI T30900 Allrounder Cable Stripper
JOKARI T30900 Allrounder Cable Stripper
Standard range
Order code: 93-3244
MPN: T30900

Despatched within 2 working days - 30 in stock
1+ £25.63
Price per unit Ex VAT
Cable stripper 15mm All cables
JOKARI 30910 Locator Box For All Rounder/ UNI-PLUS
JOKARI 30910 Locator Box For All Rounder/ UNI-PLUS
Standard range
Order code: 93-3544
MPN: 30910

Despatched within 2 working days - 5 in stock
1+ £26.72
Price per unit Ex VAT

Trustpilot