JOBY JB01517-0WW GorillaPod Mobile Tripod black flexible camera stand

MPN
JB01517-0WW
Brand
JOBY
EAN-13
0817024015176
Order Code
19-1458
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


JOBY JB01517-0WW GorillaPod Mobile Tripod features a flexible, durable design that makes it an adaptable tool for photography and videography applications. Constructed with high-quality materials, this tripod provides stability for mobile devices and compact cameras, accommodating variations in terrain with its adjustable, wrappable legs. Engineers will appreciate its lightweight yet robust build, ideal for on-the-go use in various environments, from rough outdoor locations to controlled indoor settings. The black GorillaPod Mobile supports mobile-based image capturing, making it a versatile accessory for both professional engineers and enthusiasts looking to achieve steady shots in diverse conditions.
Type Tripod
Colour Black
Height 130mm
Length 35mm
Product Type Tripod
Width 35mm

Alternatives (1)


Trustpilot