JOBY JB01511-BWW GorillaPod 1K Tripod Black 21 cm max height

MPN
JB01511-BWW
Brand
JOBY
EAN-13
0817024015114
Order Code
19-1457
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £42.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JOBY JB01511-BWW GorillaPod 1K Tripod is an innovative photographic support system designed for flexibility and stability in various environments. With a maximum working height of 21 cm, the tripod features a 1/4" universal mounting thread, making it compatible with a wide range of cameras and devices up to 1 kg in weight. Engineered with a durable, black finish, the GorillaPod 1K's legs are composed of segments that bend and rotate 360 degrees, allowing it to securely grip and adapt to uneven surfaces and unconventional shooting angles. This versatility makes it suitable for both outdoor and indoor engineering applications, such as field inspections, remote monitoring setups, and capturing precise photographic data in challenging conditions.
Type Tripod
Colour Black
Height 210mm
Length 50mm
Max. load 1kg
Mount Type 1/4"
Operating height (max.) 21cm
Product Type Tripod
Weight 145g
Width 50mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot