JOBY JB01503-BWW GorillaPod 1K Stand 26 cm Black Dark grey

MPN
JB01503-BWW
Brand
JOBY
EAN-13
0817024015039
Order Code
19-1455
Qty Unit Price (Inc VAT)
1+ £58.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JOBY JB01503-BWW is a durable and flexible GorillaPod 1K stand measuring 26 cm in length, designed for supporting cameras and devices weighing up to 1 kilogram. Its robust construction features high-quality materials, enabling versatile mounting on various surfaces and offering stability in challenging environments. The unique leg design allows the stand to be contoured around objects and adjusted for precise positioning, making it ideal for photographic usage, including professional setups that require adaptable camera positioning. This product serves as a reliable accessory in engineering applications where stability and versatile mounting solutions for lightweight cameras and equipment are necessary.
Type Stand & Accessories
Height 256mm
Length 25mm
Max. load 1kg
Mount Type 1/4"
Operating height (max.) 26cm
Product Type Stand set
Weight 145g
Width 25mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot