JOBY JB01389-BWW GripTight PRO Ball head Compact Lightweight Black

MPN
JB01389-BWW
Brand
JOBY
EAN-13
0817024013899
Order Code
19-1452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/11/2026

JOBY JB01389-BWW is a GripTight Mount PRO Ball head, noted for its compact and lightweight construction, making it an ideal component for portable photography and videography setups. The precision-engineered GripTight PRO ensures secure attachment of a wide variety of smartphones and smaller devices, facilitating stable and flexible positioning for capturing images or video content. Constructed using high-quality materials, it is designed to withstand frequent adjustments without compromising stability or function. This ball head is particularly beneficial in engineering applications that require precise angling and alignment of instruments or cameras, such as in field surveys, research documentation, or remote monitoring tasks.
Type Ball head
Colour Black
Power Not Applicable
Height 7.6cm
Length 6.8cm
Mount Type 1/4"
Weight 0.108kg
Width 5.3cm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot