JBL Wind3S JBL Wind3SBLK Bluetooth speaker waterproof black with bracket

MPN
Wind3S
Brand
JBL
EAN-13
6925281998959
Order Code
19-1447
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £83.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 26/06/2026

JBL Wind3SBLK is a robust Bluetooth speaker designed for versatility and durability, combining wireless technology with waterproof protection. Engineered for reliable outdoor use, this black speaker is equipped to withstand various environmental conditions, making it ideal for activities such as cycling, camping, and hiking. The included bracket allows for secure attachment to bicycles or other structures, enhancing its portability and ease of use. With its efficient Bluetooth connectivity, the Wind3SBLK provides seamless audio streaming for a clear and dynamic sound experience, ensuring quality performance across a range of engineering and recreational applications.
Type Bluetooth speaker
Power - Rated 5W
3.5 mm connector No
AC adapter included No
AUX in No
Battery Capacity 1050mAh
Battery life (max) 5 h
Battery recharge time 2.5 h
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP
Bluetooth Version 5.0
Built-in microphone No
Cables included USB Type-C
Card reader integrated No
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Connectivity technology Wireless
Dimensions (W x H x D) 35.8 x 90 x 73.2 mm
FM radio No
Frequency Range 110 - 20000 Hz
Height 90mm
InterFaces (Input) Bluetooth
International Protection (IP) code IP67
Max. battery life 5h
Number of speakers 1
Power Supply Li-ion rechargeable battery (built-in)
Power Supply Type rechargeable
Product colour Black
Recommended usage Universal
Safety sheet Yes
Signal-to-Noise Ratio (SNR) 85 dB
Size 73.2mm
Transfer Type Bluetooth®
USB Type-C charging port Yes
USB Type-C required charging power (max) 15 W
USB Type-C required charging power (min) 5 W
Warranty card Yes
Weight 230g
Width 35.8mm
Wi-Fi No
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot