JBL STAGE2424 Stage2 424 speaker kit 2-way coaxial flush mount 105W 2 pcs

MPN
STAGE2424
Brand
JBL
EAN-13
6925281946547
Order Code
19-1429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £31.96 £27.17
10+ £26.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

JBL STAGE2424 speaker kit, is a set of car loudspeakers engineered for precise sound reproduction and durability. This 2-way coaxial flush mount speaker system delivers a power output of 105 watts, making it suitable for medium to high-powered audio systems in automotive applications. Designed with compactness and efficiency in mind, the speakers feature a balanced frequency response, ensuring clear sound while fitting seamlessly into varied car interiors. These loudspeakers are particularly beneficial in engineering applications where space constraints and performance are critical, providing robust audio solutions for both personal vehicle enhancements and OEM automotive installations. The kit contains two pieces, enabling easy integration and symmetrical acoustic setups within vehicle sound systems.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 105W
Amplifier included No
Certification CE
Content 2
Frequency Range 75 - 20000Hz
Height 100mm
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 88 dB
Separate components Yes
Shape Rectangle
Speaker type 2-way
Subwoofer included No
Width 100mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot