JBL STAGE1601C Stage1 601C speaker set 200W 2-way flush mount

MPN
STAGE1601C
Brand
JBL
EAN-13
6925281958427
Order Code
19-1427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £65.46 £55.64
10+ £54.43
100+ £54.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

JBL STAGE1601C represents a high-performance two-way flush mount car loudspeaker set, offering a peak power of 200 watts. Engineered to provide an enhanced audio experience in automotive settings, this speaker set includes components optimized for superior sound quality and durability within the confines of vehicle interiors. It features a versatile design suitable for integration into various car models, accommodating the acoustical architecture commonly found in automotive environments. The Stage1 601C set adheres to precision engineering standards, making it ideal for both original equipment manufacturer (OEM) applications and custom car audio installations where reliability and clear sound reproduction are paramount.
Type 2-way flush mount speaker set
Impedance 4Ω
Power - Rated 40 W
Amplifier included No
Certification CE
Content 1
Frequency Range 55 - 20 000Hz
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 90 dB
Shape Round
Size 160mm
Speaker type 2-way
SPL 90dB
Subwoofer included No
Width 166mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot