JBL SPKCB8622F JBL Club 8622F 2-way coaxial flush mount speaker kit 180W

MPN
SPKCB8622F
Brand
JBL
EAN-13
6925281961052
Order Code
19-1425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £82.14 £69.82
10+ £68.53
100+ £68.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

JBL SPKCB8622F, Club 8622F 2-way coaxial flush mount speaker kit 180W, offers a high-quality audio solution designed for automotive sound systems. This set comprises two speakers engineered to deliver precise sound reproduction with a total power handling of 180 watts. The coaxial design integrates a woofer and a tweeter in a single unit, ensuring a streamlined installation process while maintaining a full range of frequencies across the audio spectrum. Engineered for durability and performance, these speakers are ideally suited for use in cars, providing clear and dynamic sound suitable for both music and spoken word audio applications within vehicular environments.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 180W
Amplifier included No
Certification CE
Content 2
Frequency Range 65 - 20000Hz
Height 152mm
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 93 dB
Separate components Yes
Shape Oval
Speaker type 2-way
SPL 93dB
Subwoofer included No
Width 203mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot