JBL JBLT510BTWHTEU JBL Tune 510BT On-ear Headphones Bluetooth White Foldable

Order Code:

19-1413

Brand: JBL MPN: JBLT510BTWHTEU EAN-13: 6925281987632
Qty Unit Price (Inc VAT)
1+ £44.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 18/05/2026

JBL JBLT510BTWHTEU headphones, also known as the Tune 510BT, are designed as Bluetooth-enabled on-ear headphones. These white foldable headphones incorporate wireless audio transmission technology, which provides the user with a cable-free experience ideal for both personal and professional contexts. The Tune 510BT features JBL's renowned audio quality, ensuring a crisp listening experience through dynamic drivers, while the foldable design allows for compact storage and enhanced portability. These headphones are particularly suited for use in engineering environments where mobility is essential, such as in field assessments or on-site inspections, enabling professionals to maintain communication and audio connectivity seamlessly.
Type On ear
Cable Length Wireless
Colour White
AC adapter included No
Battery Capacity 450mAh
Battery charge indicator Yes
Battery life 2400 min
Battery operated Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.7 V
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP
Bluetooth Version 5.0
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 40 h
Control Type Universal
Driver Type Dynamic
Driver unit 3.2cm
Ear coupling Circumaural
Export Control Classification Number (ECCN) China
Foldable Yes
Frequency Range 20 - 20.000Hz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 103.5 dB
Headset connection USB
Headset type Binaural
Height 54.00mm
Impedance 32O
Layers per pallet 4 pc(s)
Master (outer) case gross weight 13.5kg
Master (outer) case GTIN (EAN/UPC) 6925281987632
Master (outer) case height 448mm
Master (outer) case length 575mm
Master (outer) case volume 0.096cm³
Master (outer) case width 374mm
Master (outer) cases per pallet 16 pc(s)
Max. battery life 40h
Max. Range 10m
Microphone mute Yes
Microphone sensitivity -29 dB
Microphone type Built-in
Operating keys Answer/end call, Play/Pause, Track <, Track >, Volume +, Volume -
Package depth 48mm
Package height 205mm
Package Type Box
Package weight 374g
Package width 223mm
Pallet gross length 120cm
Pallet GTIN (EAN/UPC) 6925281987632
Pallet net weight 216.4kg
Power Supply Li-ion rechargeable battery (built-in)
Product colour White
Products per pallet 512 pc(s)
Products per pallet layer 128 pc(s)
Quantity 1
Quick start guide Yes
Radio frequency 20 - 20000Hz
Recommended usage Calls/Music
Sensitivity (microphone) -29dB
Sound pressure 103.5dB
Technology Li-ion
Transfer Type Bluetooth® (1075101)
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty card Yes
Wearing style Head-band
Weight 160g
Width 212.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot