JBL JBLSPKS161F Stage1 61F 2-way coaxial flush mount speaker kit 200W 2pcs

MPN
JBLSPKS161F
Brand
JBL
EAN-13
6925281903700
Order Code
19-1406
Country of Origin
China
View Full Product Range (24)

Discontinued


JBL JBLSPKS161F Stage1 61F 2-way coaxial flush mount speaker kit is a set of car loudspeakers designed for optimal audio performance in automotive environments. This kit comprises two speakers, each offering a power handling capability of 200 W, ensuring robust sound output and reliable performance. The speakers feature a coaxial design, integrating a speaker and tweeter in a singular unit, facilitating effective frequency dispersion and crisp sound reproduction. Typically applied in car audio systems, these speakers are ideal for flush-mount installations, allowing for a seamless integration into vehicle interiors without compromising on sound clarity or depth. With precision engineering, they serve as efficient solutions for enhancing auditory experiences within automobiles.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 200W
Content 2
Frequency Range 55 - 20 000Hz
SPL 91dB

Trustpilot