JBL JBLSPKCB64FSL JBL Club 64FSL 2-way coaxial flush mount speaker kit 165 W

MPN
JBLSPKCB64FSL
Brand
JBL
EAN-13
1200130003332
Order Code
19-1400
Country of Origin
Vietnam
View Full Product Range (24)

Discontinued


JBL JBLSPKCB64FSL, Club 64FSL 2-way coaxial flush mount speaker kit, delivers a power output of 165 watts. This speaker kit, comprising two pieces, is designed for installation in vehicles, providing high-quality sound reproduction through its coaxial speaker design which integrates a woofer and a tweeter in a single unit. The flush mount construction enables seamless installation within car interiors, preserving the aesthetic while enhancing audio performance. Ideal for automotive audio systems, these speakers are engineered to optimise acoustic output and clarity in the confined space of a vehicle, making them suitable for both factory replacements and custom audio builds.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 165W
Amplifier included No
Content 2
Frequency Range 55 - 20 000Hz
Number of tweeter drivers 2
Product colour Black
Quantity per pack 2 pc(s)
Sensitivity 165 dB
Shape Round
Speaker type 2-way
SPL 92dB
Subwoofer included No
Tweeter Yes

Trustpilot