JBL JBLSPKCB64CSQ Club 64CSQ 2-way flush mount speaker set 285W

MPN
JBLSPKCB64CSQ
Brand
JBL
EAN-13
1200130003387
Order Code
19-1398
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £211.81 £180.04
10+ £177.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

JBL JBLSPKCB64CSQ is a 2-way flush mount speaker set specifically designed for in-car audio systems, capable of handling a peak power of 285 watts. This set, known as the Club 64CSQ, features an optimised design that ensures high fidelity sound reproduction with a wide frequency response suitable for various musical genres. The speakers are engineered with durable materials to withstand the environmental conditions typically found in automotive interiors, making them ideal for custom car audio installations where reliable performance is critical. The integration of these speakers into vehicle audio systems enhances the auditory experience with clarity and precision, contributing significantly to the overall acoustic quality of the vehicle's sound system.
Type 2-way flush mount speaker set
Impedance 3Ω
Power - Rated 285W
Content 1
Frequency Range 48 - 21,000Hz
SPL 93dB

Reviews

Be the first to submit a review

Trustpilot