JBL JBLSPKCB64 JBL Club 64 Speaker Kit 2 Way Coaxial Flush Mount 180 W 2 Pcs

MPN
JBLSPKCB64
Brand
JBL
EAN-13
1200130003349
Order Code
19-1394
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £105.90 £90.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

JBL JBLSPKCB64, Club 64 Speaker Kit, is a set of two 2-way coaxial flush mount loudspeakers engineered for high fidelity audio performance in automotive environments. Each speaker delivers a power output of 180 watts, making them suitable for enhancing the audio experience in a variety of car models. The coaxial design integrates tweeters and woofers to achieve a wide frequency range and balanced sound reproduction, catering to the needs of both casual listeners and audiophiles. These speakers are typically utilised in the engineering of in-car sound systems, where their precise acoustic capabilities contribute to an immersive listening experience while minimising space requirements.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 180W
Content 2
Frequency Range 48 - 21,000Hz
SPL 93dB

Reviews

Be the first to submit a review

Trustpilot