JBL JBLSPKCB54F JBL Club 54F coaxial flush mount speaker kit 135W 2 pcs

Order Code:

19-1393

Brand: JBL MPN: JBLSPKCB54F EAN-13: 1200130003325
Qty Unit Price (Inc VAT)
1+ £115.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

JBL JBLSPKCB54F is a speaker kit designed under the Club 54F model, consisting of 2-way coaxial flush mount car loudspeakers. With a power handling capability of 135 Watts, this kit includes two pieces engineered to deliver robust audio performance suitable for vehicular environments. The coaxial design integrates a woofer and tweeter, offering balanced sound reproduction and efficient space utilisation within the vehicle's existing speaker mounts. Typical applications include upgrading in-car audio systems for improved clarity and sound quality without necessitating extensive modifications to the vehicle interior, making them a practical choice for automotive audio enhancements.
Type 2-way coaxial flush mount speaker kit
Impedance 3O
Power - Rated 135W
Content 2
Frequency Range 75 - 20,000Hz
SPL 91dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot