JBL JBLSPKCB44F Club 44F speakers 2-way coaxial flush mount kit 105 W

MPN
JBLSPKCB44F
Brand
JBL
EAN-13
1200130003318
Order Code
19-1392
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £86.65 £73.65
10+ £72.29
100+ £72.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL JBLSPKCB44F refers to the Club 44F, a 2-way coaxial flush mount speaker kit designed for automotive audio systems. This kit includes two speakers, each engineered to deliver 105 watts of power, making them suitable for enhancing the audio experience in vehicles by providing a robust and clear sound output. The coaxial design integrates both the woofer and tweeter within a single assembly, which simplifies installation while ensuring a balanced frequency response. These loudspeakers are particularly well-suited for automotive environments where space and integration are considerations, as their flush mount configuration allows for seamless incorporation into existing vehicle interiors without protrusions. The JBL Club 44F is ideal for audio system upgrades in cars, offering both practicality and high audio fidelity.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 105W
Content 2
Frequency Range 75 - 20,000Hz
SPL 90dB

Reviews

Be the first to submit a review

Trustpilot