JBL JBLFLIP6BLKEU Flip 6 Bluetooth speaker is a high-performance wireless audio device engineered with IP67 water and dust resistance, making it suitable for both indoor and outdoor use. Equipped with robust sound technology, it delivers a powerful audio experience through its bass radiator and separate treble and midrange drivers, ensuring clarity and depth across various frequencies. The compact design supports portable applications, allowing it to seamlessly integrate into environments that require reliable audio output, such as field engineering tasks or mobile project environments. With Bluetooth connectivity, it ensures easy pairing with other devices, facilitating hands-free operations and enhancing efficiency in dynamic engineering work spaces.
| Type |
Bluetooth speaker |
| Power - Rated |
20W |
| AC adapter included |
No |
| AirPlay |
No |
| Battery Capacity |
17.28 Wh |
| Battery life (max) |
12 h |
| Battery recharge time |
2.5 h |
| Battery technology |
Lithium Polymer (LiPo) |
| Battery type |
Built-in battery |
| Battery Voltage |
3.6 V |
| Bluetooth |
Yes |
| Bluetooth profiles |
A2DP, AVRCP |
| Bluetooth transmitter modulation |
DQPSK, GFSK |
| Bluetooth transmitter power |
10 dBm |
| Bluetooth Version |
5.1 |
| Cables included |
USB Type-C |
| Colour |
Black |
| Connectivity technology |
Wireless |
| Cord Length |
1.2m |
| Country of origin |
China |
| Dimensions |
(W x H x D) 178 x 68 x 72 mm |
| Equalizer |
Yes |
| Export Control Classification Number (ECCN) |
China |
| Frequency Range |
63 - 20000 Hz |
| Harmonized System (HS) code |
85182200 |
| Height |
68mm |
| Housing Material |
Plastic |
| InterFaces (Input) |
Bluetooth |
| International Protection (IP) code |
IP67 |
| Layers per pallet |
5 pc(s) |
| LED indicators |
Yes |
| Master (outer) case gross weight |
18.8kg |
| Master (outer) case GTIN (EAN/UPC) |
6925281994258 |
| Master (outer) case height |
360mm |
| Master (outer) case length |
555mm |
| Master (outer) case volume |
0.067cm³ |
| Master (outer) case width |
335mm |
| Master (outer) cases per pallet |
20 pc(s) |
| Max. battery life |
12h |
| Mobile operating systems supported |
Android, iOS |
| Mobile speaker Features |
Water-proof |
| Near Field Communication (NFC) |
No |
| Number of speakers |
1 |
| Operating temperature (cooling) (T-T) |
0 - 45°C |
| Package depth |
216mm |
| Package height |
106mm |
| Package weight |
928g |
| Package width |
99mm |
| Pallet gross length |
120cm |
| Pallet GTIN (EAN/UPC) |
6925281994258 |
| Pallet net weight |
375.1kg |
| Power Supply |
Li-ion rechargeable battery (included) |
| Power Supply Type |
rechargeable |
| Product colour |
Black |
| Product design |
Cylinder |
| Products per pallet |
440 pc(s) |
| Products per pallet layer |
88 pc(s) |
| Protection features |
Dust resistant, Waterproof |
| Quantity per pack |
1 pc(s) |
| Quick start guide |
Yes |
| Recommended usage |
Universal |
| Remote control included |
No |
| Safety sheet |
Yes |
| Signal-to-Noise Ratio (SNR) |
80 dB |
| Size |
72mm |
| Speaker type |
2-way |
| Transfer Type |
Bluetooth® |
| Tweeter |
Yes |
| Tweeter diameter |
1.6cm |
| Tweeter diameter (imperial) |
1.52 cm (0.6) |
| USB charging port |
Yes |
| USB connectivity |
Yes |
| USB connector type |
USB Type-C |
| USB output voltage |
5 V |
| USB Power Delivery (USB PD) |
No |
| USB Type-C charging port |
Yes |
| USB Type-C required charging power (max) |
15 W |
| USB Type-C required charging power (min) |
7.5 W |
| Volume Control |
Buttons |
| Warranty card |
Yes |
| Weight |
550g |
| Width |
178mm |
| Wireless charging |
No |
| Woofer |
Yes |
| Woofer diameter |
8cm |
| Woofer diameter (imperial) |
7.62 cm (3) |
To use this facility please Sign In.
Sign In