JBL JBLAMPCTA704 JBL Concert A704 4-channel headstage 280 W Universal

MPN
JBLAMPCTA704
Brand
JBL
EAN-13
6925281994364
Order Code
19-1386
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £172.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL JBLAMPCTA704 is the JBL Concert A704, a 4-channel car audio amplifier designed to deliver enhanced sound performance in automotive applications. Operating at a power level of 280 watts, this amplifier offers a universal compatibility feature that allows integration with various car audio systems to improve the overall headstage experience. It is engineered to provide a clear and robust audio output, supporting both frequency and power demands common in automotive sound environments. The design and functionality make it suitable for use in upgrading vehicle audio systems, ensuring efficient sound distribution across multiple channels within the car.
Type 4-channel headstage
Colour Black
Power 1000 W
Compatible With Universal
Connectivity technology Wired
Frequency Range 10 - 45,000Hz
Impedance
Number of amplifier channels 4 channels
Output impedance 2 O
Peak power per channel 100 W
Product colour Black
Signal-to-Noise Ratio (SNR) 85 dB
Total audio power (music) 280W

Reviews

Be the first to submit a review

Trustpilot