JBL JBL605CSQ 605CSQ 2-way flush mount speaker set 285W

MPN
SPKCB605CSQ
Brand
JBL
EAN-13
6925281977947
Order Code
19-1424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £204.70 £173.99
10+ £171.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

JBL JBL605CSQ is a sophisticated 2-way flush mount speaker set designed for premium audio performance in automotive environments. With a robust power handling capacity of 285 watts, this speaker set delivers exceptional sound clarity and depth, making it ideal for in-car entertainment systems where high-quality audio reproduction is essential. Engineered for seamless integration into vehicle interiors, the set ensures minimal disruption to aesthetic design while providing a comprehensive soundstage. Typical applications include installation in cars, vans, and other vehicles, offering both durability and superior acoustical performance suitable for dynamic driving conditions. The combination of precision engineering and high-grade materials ensures that these car loudspeakers uphold JBL's renowned audio standards.
Type 2-way flush mount speaker set
Impedance 3Ω
Power - Rated 285W
Content 1
Frequency Range 48 - 21000Hz
Size 160mm
SPL 93dB

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot