JBL E50 BT Synchros, Over-Ear Headphones Bluetooth / Headset, Black

MPN
E50BTBLK
Brand
JBL
Order Code
61-1428

Discontinued


These wireless, around-ear next generation dynamic stereo headphones feature stylish, contemporaty design with the JBL signature sound. Bluetooth connectivity allow easy connection to smart devices and the headphones are Android and iOS compatible. An ear cup based microphone with echo cancellation technology makes making and taking calls easy and there is single-button access call control.

The headphones have PureBass Performance to give an expansive soundstage with clarity and precision. ShareMe music sharing allows the streaming of music to another ShareMe equipped device. An ergonomically designed adjustable headband with 3D hinges and soft leatherette ear cups combine to give all-day comfort.
  • Large 50mm drivers
  • Ear cups give passive noise reduction
  • Built-in recharageable Li-ion battery
  • 18 hours of uninterrupted listening
Type Over ear closed back
Cable Length Wireless
Colour Black
Frequency Range 20 to 20000Hz

Trustpilot