JBC T210-A Soldering Iron Ergonomic Precision for Fine SMD Work

MPN
T210-A
Brand
JBC
EAN-13
8427327253483
Order Code
09-5399
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.15kg 0.7kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

JBC Tools manufactures the T210-A soldering iron, known for its precision and reliability among soldering accessories. This model is ideal for work requiring high accuracy, such as soldering small-sized components. The JBC Tools T210-A soldering iron 1 pc(s) is commonly used in electronics and fine detail soldering applications.
Type Soldering iron
Voltage 24V
Dimensions (L x W) 235 mm x 40 mm
Length 235mm
Power supply (LOV) via base station
Weight 0.7kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot