JB Capacitors JRK1C220M015000400070000B 22uF 16V 20% 4x7mm Mini Radial Alum Cap

MPN
JRK1C220M015000400070000B
Order Code
11-4110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.086
50+ £0.069
100+ £0.051
500+ £0.0235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 39,519 in stockAdditional quantity lead time 6 months

This JB Capacitors 22uF 16V Radial Aluminium Electrolytic Capacitor is designed to operate throughout a wide temperature range, and is suitable for a variety of general purpose applications.


  • Operating Temperature Range: -40°C to +105°C
  • Load life of 2,000 hours at 105°C
  • Tolerance: ± 20%
  • 7mm Height
Type Radial aluminium electrolytic
Capacitance 22µF
Tolerance 20%
Voltage 16V
Dimensions Ø4 x 7mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 1.5mm

Reviews

Be the first to submit a review

Trustpilot