JB Capacitors JFF02A394J050000B 0.39uF 100V 5% Radial Boxed Polyester Capacitor

MPN
JFF02A394J050000B
Order Code
08-1296
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.510
100+ £0.422
1000+ £0.281
5000+ £0.175
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 9,563 in stockAdditional quantity lead time 6 months

A 0.39uF 100V miniature radial box type metallised polyester film capacitor.

This capacitor is widely used in various DC and impulse circuits, such as communication equipment, radio, TV, VCD and other electronic equipment.


  • Tolerance: ±5%
  • Working voltage: 100V
  • Pitch: 5mm
  • Dimensions: 7.5 x 10 x 5mm
  • Miniature size, non-inductive metal structure
  • High temperature wax sealed, good insulation performance
  • Moisture-proof, flame retardant
  • Low dissipation factor
  • Good self-healing effect, good stability and reliability
  • Operating temperature 85°C
  • JB Capacitors JFF series
Type Radial box
Capacitance 390nF
Tolerance 5%
Voltage 100V
Material Metallised Polyester Film
Dimensions 7.2 x 5 x 10mm
Operating Temperature 85°C
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot