Jauch Quartz 250011 Button Cell CR1632 3V 135mAh Lithium Battery

MPN
250011
Brand
Jauch Quartz
EAN-13
4260079080518
Order Code
09-5308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 07/10/2026

The Jauch Quartz button cell CR 1632 is a lithium battery with a capacity of 135 mAh and a voltage of 3 V. It is typically used as a power source in wristwatches, pocket calculators, and similar small electronic devices. This reliable button cell is manufactured by Jauch Quartz and designed for long-lasting power.
Type CR1632
Capacity 135mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot