Jauch Quartz 250005 Button Cell CR3032 3V 600mAh Lithium Battery

MPN
250005
Brand
Jauch Quartz
EAN-13
4260079080600
Order Code
09-5302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12 availableBack-order availability date - 07/10/2026

Jauch Quartz manufactures the CR 3032 lithium button cell with a capacity of 600 mAh and a voltage of 3 V. This button cell is suitable for use in devices like wristwatches and pocket calculators. The battery's compact design makes it ideal for applications requiring a reliable and long-lasting power source.
Type CR3032
Capacity 600mAh
Chemistry Lithium
Dimensions (H x W x D) 30 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 30mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot