Jauch Quartz 249997 Button Cell CR2032 3V 240mAh Lithium Battery

MPN
249997
Brand
Jauch Quartz
EAN-13
4260079080549
Order Code
09-5296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.517
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 8 in stockAdditional quantity lead time 14 days

Jauch Quartz manufactures the CR 2032 lithium button cell with a 3V output and a 240 mAh capacity. This button cell is ideal for use in wristwatches, pocket calculators, and other small electronic devices. The product is identified by the code 249997 and comes in a single piece package.
Type CR2032
Capacity 240mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot