Japanese Spring Water Pump Pliers 195mm - 33mm Capacity

Monument Brand: Monument

The Monument Japanese Spring Water Pump Pliers are exceptionally high-quality and versatile utility forged pliers. They are designed specifically to grip objects common in the plumbing and heating environment, including compression fittings, copper and iron pipes, and sanitary fittings.

They have a 'Spring Return' design that helps to open the pliers and allows for precise control, even when wearing gloves. The high-carbon heat-treated teeth prevent slipping and are longer lasting. Fitted with anti-slip coated handles that provide an excellent grip.

Made in Japan.

These Monument Japanese Spring Water Pump Pliers have the following specification:

Length: 195mm
Capacity: 33mm

Description Image Product Buy Pricing (Ex VAT) Type
Monument 2919C Japanese Spring Water Pump Pliers 195mm - 33mm Capacity
Monument 2919C Japanese Spring Water Pump Pliers 195mm - 33mm Capacity
Extended range
Order code: 96-7376
MPN: 2919C

Available to back orderPlease contact us for lead time
1+ £30.06
Price per unit Ex VAT
Plier
Monument 2920E Japanese Spring Water Pump Pliers 255mm - 53mm Capacity
Monument 2920E Japanese Spring Water Pump Pliers 255mm - 53mm Capacity
Standard range
Order code: 96-7377
MPN: 2920E

Despatched within 2 working days - 4 in stock
1+ £39.77
Price per unit Ex VAT
Plier

Trustpilot