Janitza Electricity Monitoring Electricity meter (3-phase) 623884

Janitza Brand: Janitza
The Janitza electricity meters collectively form a group of 3-phase digital meters designed for high-precision usage in electrical measurement applications.
Description Image Product Buy Pricing (Ex VAT) Accuracy Class Current (max.) Current (min.) Misc Attribute Current load Current Range Display Type Frequency Mains voltage (max.) Mains voltage (min.) MID-approved Nominal voltage range Type
Janitza 1401356 B23 311-10J 3-Phase Electricity Meter 1 piece
Janitza 1401356 B23 311-10J 3-Phase Electricity Meter 1 piece
Extended range
Order code: 09-5221
MPN: 1401356

Available to back order
1+ £182.79
10+ £175.37
Price per unit Ex VAT
B23 311-10J Electricity meter (3-phase)
Janitza 1401357 B23 312-10J 3-Phase 65A Digital Electricity Meter MID
Janitza 1401357 B23 312-10J 3-Phase 65A Digital Electricity Meter MID
Standard range
Order code: 09-5222
MPN: 1401357

Despatched within 4 working days - 4 in stock
1+ £255.23
10+ £244.86
Price per unit Ex VAT
1 65A 0.25A B23 312-10J 65A 0.25 up to 65 A Digital 50 - 60Hz 240V AC 220V AC Yes 220 up to 240 V AC Electricity meter (3-phase)
Janitza 1401358 B23 Electricity Meter 3-Phase 313-10J 1 piece
Janitza 1401358 B23 Electricity Meter 3-Phase 313-10J 1 piece
Standard range
Order code: 09-5223
MPN: 1401358

Despatched within 4 working days - 2 in stock
1+ £255.23
10+ £244.86
Price per unit Ex VAT
B23 313-10J Electricity meter (3-phase)

Trustpilot