Janitza 1401357 B23 312-10J 3-Phase 65A Digital Electricity Meter MID

MPN
1401357
Brand
Janitza
EAN-13
4016139185927
Order Code
09-5222
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    B23 311-10J B23 312-10J B23 313-10J
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £271.68 £255.23
10+ £244.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Janitza B23 312-10J is a digital, three-phase electricity meter rated at 65 A and MID-approved, ideal for accurate energy measurement in industrial and commercial settings. This reliable meter, identified with the part number 1401357, allows for efficient monitoring of electrical consumption. Typical applications include energy management, billing, and monitoring within multi-unit residential complexes or office buildings.
Type Electricity meter (3-phase)
Accuracy Class 1
Current (max.) 65A
Current (min.) 0.25A
Current load 65A
Current Range 0.25 up to 65 A
Display Type Digital
Frequency 50 - 60Hz
Mains voltage (max.) 240V AC
Mains voltage (min.) 220V AC
MID-approved Yes
Misc Attribute B23 312-10J
Nominal voltage range 220 up to 240 V AC

Reviews

Be the first to submit a review

Trustpilot