Janitza 5236005 Expansion 1piece High-Quality Electrical Solution

MPN
5236005
Brand
Janitza
EAN-13
4251861102617
Order Code
09-5272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £560.63 £476.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Janitzas 5236005 Expansion is a panel meter featuring voltage and amperage displays. It is suitable for monitoring electrical parameters such as current and voltage in various systems. Ideal for integration in electrical distribution panels, it aids in comprehensive system management.
Type Expansion
IP Rating IK07
Colour Blue, Black
Dim (L x W x H) 86 x 96 x 96 mm
Height 96mm
Length 86mm
Max. operating voltage 277V
Min. operating voltage 90V
Operating Voltage 230V
Recess depth 86mm
Recess height 96mm
Recess width 96mm
Weight 250g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot