Janitza 5234002 UMG 96-S2 Digital Meter Monitors Voltage Quality

MPN
5234002
Brand
Janitza
EAN-13
4251861100224
Order Code
09-5269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £239.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Janitza UMG 96-S2 is a digital rack-mount meter ideal for monitoring electrical measurements. It features a voltage display, amperage display, and current display, providing accurate readouts for electrical systems. Typically used in panel setups, this meter is perfect for applications requiring precise energy management.
Type Digital rack-mount meter
Dim (L x W x H) 48 x 96 x 96 mm
Display lighting white
Display technology LED
Height 96mm
Interfaces RS485
Length 48mm
Max. operating voltage 265V
Min. operating voltage 90V
Misc Attribute UMG 96-S2
Reading Category CAT III 300 V
Weight 250g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot