Janitza 5231214 Expansion Module 1 piece Compact Design

MPN
5231214
Brand
Janitza
EAN-13
4251861103171
Order Code
09-5264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £257.13 £218.56
10+ £209.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Janitza 5231214 is a panel meter featuring a voltage and current display. It is typically used for monitoring electrical parameters in industrial settings. This expansion unit enhances the capability of existing power management systems.
Type Expansion
IP Rating IP20, IK07
Colour Blue, Black
Dim (L x W x H) 76 x 18 x 90 mm
Height 90mm
Length 76mm
Operating Voltage 24V
Recess depth 76mm
Recess height 90mm
Recess width 18mm
Weight 73g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot