Janitza 5228001 UMG103-CBM Tester All-Purpose Universal Measuring Device

MPN
5228001
Brand
Janitza
EAN-13
4251861100194
Order Code
09-5262
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £226.55 £204.90
10+ £196.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Janitza UMG103-CBM is a versatile all-purpose tester used as a panel meter for displaying voltage and current. It features both amperage and voltage displays, making it suitable for monitoring electrical parameters in various applications. This device is ideal for use in industrial settings where precise measurement and energy monitoring are required.
Type All-purpose tester
Dim (L x W x H) 46 x 71.5 x 98 mm
Height 98mm
Length 46mm
Misc Attribute UMG103-CBM
Power supply (details) 115 - 277V AC
Reading Category CAT III 300 V
Weight 0.34
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot