Janitza 5226001 UMG 509-PRO Power Quality Analyser with Janitza-Apps

MPN
5226001
Brand
Janitza
EAN-13
4251861100200
Order Code
09-5261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £1163.52 £1099.29
10+ £1054.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Janitza UMG 509-PRO is a power quality analyser featuring voltage, amperage, and current displays suitable for panel meter applications. Manufactured by Janitza, it is designed for precise monitoring and measurement of electrical parameters. This versatile device is ideal for ensuring efficient power quality management in industrial and commercial settings.
Type Power quality analyzer
Misc Attribute UMG 509-PRO
Reading Category CAT III 600 V
Recess depth 170mm

Reviews

Be the first to submit a review

Trustpilot