Janitza 5222066 UMG 96RM-CBM Digital Rack-Mount Meter 1 piece

MPN
5222066
Brand
Janitza
EAN-13
4251861100118
Order Code
09-5258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £471.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Janitza UMG 96RM-CBM is a digital rack-mount panel meter used for voltage and current display. It features precise amperage and voltage measurements ideal for monitoring electrical parameters in industrial applications. This reliable device, identified by codes such as 5222066 and 04016139185828, is designed to ensure efficient power management in various settings.
Type Digital rack-mount meter
Connections Screw terminals
Dim (L x W x H) 170 x 180 x 140 mm
Height 140mm
Length 170mm
Misc Attribute UMG 96RM-CBM
Recess depth 170mm
Weight 400g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot