Janitza 1503510 KUW1/30-60 Cable Transformer 60A Primary 1A Secondary

MPN
1503510
Brand
Janitza
EAN-13
4251861100774
Order Code
09-5246
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £72.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Janitza KUW1/30-60 cable current transformer is designed for a primary current of 60 A and outputs a secondary current of 1 A, with a line feed-through diameter of 18 mm. This model, Janitza 1503510, is ideal for precise energy monitoring in industrial applications requiring a reliable current converter. Its compact design makes it suitable for integration in existing electrical setups, providing accurate measurements necessary for efficient energy management.
Type Cable current transformer
Primary Current 60A
Power Rating 0.2VA
Line feed-through diameter 18mm
Misc Attribute KUW1/30-60
Secondary current 1A
Weight 300g

Reviews

Be the first to submit a review

Trustpilot