Janitza 1503369 KUW4/60-400 Transformer 400A/5A 42mm Indoor -10°C to +55°C

MPN
1503369
Brand
Janitza
EAN-13
4251861101344
Order Code
09-5245
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £99.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Janitza cable current transformer KUW4/60-400 converts primary current of 400 A to a secondary current of 5 A, featuring a line feed-through diameter of 42 mm. Manufactured under the code 1503369, it is ideal for applications requiring accurate current measurement and monitoring. Commonly used in electrical installations, it helps maintain efficient power management and system protection.
Type Cable current transformer
Primary Current 400A
Power Rating 0.5VA
Line feed-through diameter 42mm
Misc Attribute KUW4/60-400
Secondary current 5A
Weight 500g

Reviews

Be the first to submit a review

Trustpilot