Janitza 1503356 KUW2 Cable Transformer 400/1A 28mm IP20 Class 1 E 1piece

MPN
1503356
Brand
Janitza
EAN-13
4251861100996
Order Code
09-5243
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Janitza KUW2/40-400 is a cable current transformer designed to handle a primary current of 400 A and output a secondary current of 1 A. It features a line feed-through diameter of 28 mm, making it suitable for confined spaces in electrical installations. Typically used for monitoring and measuring electrical current, it's an essential component in power distribution and energy management systems.
Type Cable current transformer
Primary Current 400A
Power Rating 0.2VA
Line feed-through diameter 28mm
Misc Attribute KUW2/40-400
Secondary current 1A
Weight 400g

Reviews

Be the first to submit a review

Trustpilot