Janitza 1503352 KUW2 Cable Current Transformer 250A/1A IP20 28mm

MPN
1503352
Brand
Janitza
EAN-13
4251861101016
Order Code
09-5241
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Janitza's KUW2/40-250 is a cable current transformer with a primary current rating of 250 A and a secondary current of 1 A, featuring a line feed-through diameter of 28 mm. The device, identified by part numbers such as 04251861101016 and 1503352, is typically used in electrical measurement and monitoring systems. Its design is ideal for integrating into ac converters and current loop systems, offering precise current conversion capabilities.
Type Cable current transformer
Primary Current 250A
Power Rating 0.2VA
Line feed-through diameter 28mm
Misc Attribute KUW2/40-250
Secondary current 1A
Weight 300g

Reviews

Be the first to submit a review

Trustpilot