Janitza 1503321 KUW1/40-125 Cable Current Transformer 125/1A IP20

MPN
1503321
Brand
Janitza
EAN-13
4251861100842
Order Code
09-5237
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Janitza KUW1/40-125 is a cable current transformer designed for primary currents up to 125 A with a secondary current of 1 A, and it features a line feed-through diameter of 18 mm. This robust current converter is ideal for monitoring and measuring alternating current in various electrical systems. Typical applications include energy management and power quality analysis where precise current measurement is essential.
Type Cable current transformer
Primary Current 125A
Power Rating 0.2VA
Line feed-through diameter 18mm
Misc Attribute KUW1/40-125
Secondary current 1A
Weight 400g

Reviews

Be the first to submit a review

Trustpilot